Surface mount rectifier diode, Schottky, single element, 3A average rectified current, 200V maximum reverse voltage (DC). Features a low forward voltage drop and fast switching speed. Packaged in cut tape for automated assembly, with 3000 units per package. RoHS compliant for environmental responsibility.
Comchip CDBB3200-HF technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBB3200-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.