The CDBB360-G is a general purpose rectifier diode with a maximum reverse voltage of 60V and average rectified current of 3A. It can handle a maximum surge current of 80A and has a maximum reverse leakage current of 500uA. The diode is packaged in a DO-214AA surface mount package and is available in tape and reel packaging. The CDBB360-G is RoHS compliant and suitable for use in a variety of applications.
Comchip CDBB360-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBB360-G to view detailed technical specifications.
No datasheet is available for this part.