
Surface mount rectifier diode, Schottky, 1 element, 5A average rectified current, 100V maximum reverse voltage (DC). Designed for general-purpose rectification, this component features a robust surface mount design for efficient integration. Packaged in tape and reel for automated assembly, with 3000 units per reel. RoHS compliant for environmental responsibility.
Comchip CDBB5100-HF technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBB5100-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
