
The CDBC320-G is a surface mount general purpose rectifier with a maximum reverse voltage of 20V and average rectified current of 3A. It can handle a maximum surge current of 80A. The device is packaged in a DO-214AB case and is available in tape and reel packaging. The CDBC320-G is RoHS compliant and suitable for use in a variety of applications.
Comchip CDBC320-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC320-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.