
Surface mount rectifier diode featuring a 3A average rectified current and 40V repetitive reverse voltage. This single-phase, single-element Schottky rectifier offers a 3A forward current and an 80A maximum forward surge current. Encased in a DO-214AB (SMC) plastic package, it operates up to 125°C and is RoHS compliant.
Comchip CDBC340-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDBC340 |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC340-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.