
The CDBC360-G is a general purpose rectifier with a maximum reverse voltage of 60V and average rectified current of 3A. It is packaged in a DO-214AB surface mount package and is available in tape and reel packaging. The device is RoHS compliant and has a maximum surge current of 80A and a maximum reverse leakage current of 500uA.
Comchip CDBC360-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC360-G to view detailed technical specifications.
No datasheet is available for this part.