
Surface mount rectifier diode featuring Schottky barrier technology. Delivers 5A average rectified current with a maximum DC reverse voltage of 100V. Designed for general-purpose rectification applications. Packaged in cut tape for efficient surface mount assembly, with 3000 units per package. RoHS compliant for environmental responsibility.
Comchip CDBC5100-HF technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC5100-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
