Comchip CDBC5150-HF technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC5150-HF to view detailed technical specifications.
No datasheet is available for this part.