
Surface mount rectifier diode, Schottky type, for single-phase applications. Features a 5A average rectified current and a 40V maximum reverse voltage (DC). Maximum reverse leakage current is 500µA, with a 100A maximum surge current capability. Packaged in a DO-214AB (SMC) plastic case, this RoHS compliant component is supplied on tape and reel.
Comchip CDBC540-G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC540-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.