Surface mount rectifier diode featuring a 5A average rectified current and a maximum reverse voltage of 40V. This general-purpose rectifier diode utilizes Schottky barrier technology for efficient rectification. Packaged in cut tape, it is RoHS compliant.
Comchip CDBC540-HF technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC540-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.