
Surface mount rectifier diode, 5A average rectified current, 60V maximum reverse voltage. Features 100A maximum surge current and 500uA maximum reverse leakage current. This single-phase, single-element Schottky rectifier is constructed from silicon and housed in a DO-214AB (SMC) plastic package. RoHS compliant and supplied on tape and reel.
Comchip CDBC560-G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBC560-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.