Comchip CDBD2050-G technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDBD2050 |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBD2050-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.