The CDBD5100-HF is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 100V and is constructed from silicon. The diode is packaged in a 2-pin TO-252 package type. It is designed to operate within a temperature range of -55 to 150 degrees Celsius.
Comchip CDBD5100-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CDBD5100-HF to view detailed technical specifications.
No datasheet is available for this part.