Comchip CDBER0130L technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0503 |
| Case Code (Metric) | 1308 |
| Package/Case | 0503 |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBER0130L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.