Comchip CDBF0245 technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Comchip CDBF0245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.