Comchip CDBF70-HF technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | 1005 |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBF70-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.