Comchip CDBFR0140L technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CDBFR0140 |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBFR0140L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.