Comchip CDBFR0230 technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBFR0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.