Comchip CDBFR0520L technical specifications.
| Average Rectified Current | 500mA |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBFR0520L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
