Comchip CDBFR42 technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 1005 |
| Package/Case | 1005 |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBFR42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.