
Schottky bridge rectifier diode, 1A average rectified current, 100V repetitive peak reverse voltage. Features a maximum surge current of 30A and a maximum reverse leakage current of 5mA. Operates across a temperature range of -55°C to 125°C. Surface mount package with dimensions of 4.9mm length, 4.2mm width, and 2.9mm height. Supplied in tape and reel packaging, 2500 units per package, and is RoHS compliant.
Comchip CDBHD1100L-G technical specifications.
| Average Rectified Current | 1A |
| Height | 2.9mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHD1100L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
