Comchip CDBHD120L-G technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHD120L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.