
Surface mount Schottky bridge rectifier diode with 1A average rectified current and 40V repetitive peak reverse voltage. Features a maximum operating temperature of 125°C and a minimum of -55°C. Maximum reverse leakage current is 5mA, with a 30A maximum surge current capability. Packaged in tape and reel, this RoHS compliant component utilizes Schottky technology.
Comchip CDBHD140L-G technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHD140L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
