Schottky bridge rectifier diode, 1-phase, 2A average rectified current, 100V repetitive peak reverse voltage. Features a maximum operating temperature of 125°C and a minimum of -55°C. Maximum reverse leakage current is 500µA, with a 50A maximum surge current. Surface mountable in a TO-269AA (MINIDIP-4) plastic package, supplied on tape and reel, and is RoHS compliant.
Comchip CDBHD2100-G technical specifications.
| Average Rectified Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHD2100-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
