Schottky bridge rectifier diode with 2A average rectified current and 2A forward current. Features a maximum repetitive reverse voltage of 40V and a maximum surge current of 50A. Operates across a temperature range of -55°C to 125°C with a maximum reverse leakage current of 500µA. Surface mount device, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Comchip CDBHD240-G technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHD240-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.