
Surface mount Schottky bridge rectifier diode with 1A average rectified current and 60V repetitive peak reverse voltage. Features a maximum surge current of 40A and operates across a temperature range of -55°C to 125°C. This lead-free, RoHS compliant component utilizes Schottky technology. Supplied in tape and reel packaging with a quantity of 5000 units.
Comchip CDBHM160L-HF technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHM160L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
