Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers an average rectified current of 2A and a repetitive peak reverse voltage (V(RRM)) of 100V. Designed for high reliability, it boasts a maximum surge current capability of 50A and operates across a wide temperature range from -55°C to 125°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Comchip CDBHM2100L-HF technical specifications.
| Average Rectified Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHM2100L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.