Comchip CDBHM230L-HF technical specifications.
| Average Rectified Current | 2A |
| Height | 3.33mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHM230L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.