Surface mount rectifier diode featuring Schottky technology. This component offers an average rectified current of 2A and a repetitive peak reverse voltage of 40V. It operates across a temperature range of -55°C to 125°C, with a maximum surge current capability of 50A. Packaged in tape and reel for efficient assembly, this RoHS compliant device is supplied in quantities of 6000.
Comchip CDBHM240L-HF technical specifications.
| Average Rectified Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBHM240L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.