Surface mount rectifier diode, Schottky, 1 element, 1A average rectified current, 100V maximum reverse voltage (DC). Features 30A maximum surge current and 500uA maximum reverse leakage current. Lead-free component supplied in tape and reel packaging, with 2500 units per package.
Comchip CDBM1100-G technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBM1100-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.