
Surface mount rectifier diode featuring Schottky barrier technology. Offers a 1A average rectified current and a 40V maximum reverse voltage (DC). Maximum reverse leakage current is 500µA, with a 30A maximum surge current capability. Packaged in tape and reel for efficient assembly.
Comchip CDBM140-G technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBM140-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
