Comchip CDBM2100-HF technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBM2100-HF to view detailed technical specifications.
No datasheet is available for this part.