Surface mount rectifier diode featuring Schottky barrier technology. Delivers 2A average rectified current with a maximum reverse voltage of 100V. Operates across a wide temperature range from -55°C to 150°C, with a 50A maximum surge current capability. Packaged in tape and reel for efficient automated assembly.
Comchip CDBMT2100-HF technical specifications.
| Average Rectified Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBMT2100-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
