Surface mount rectifier diode featuring Schottky technology. Delivers 2A average rectified current with a maximum reverse voltage of 60V. Handles surge currents up to 50A. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel for automated assembly. RoHS compliant.
Comchip CDBMT260-HF technical specifications.
| Average Rectified Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBMT260-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.