Comchip CDBP0130L-G technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBP0130L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.