Comchip CDBP0130R-G technical specifications.
| Average Rectified Current | 100mA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBP0130R-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.