Schottky rectifier diode, 100mA forward current, 30V reverse voltage. Features a 0402 package with dual terminals and a single silicon diode element. Operates across a temperature range of -40°C to 125°C, with a maximum repetitive peak reverse voltage of 35V.
Comchip CDBQC0130L-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CDBQC0130L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.