
Schottky rectifier diode, 0.1A forward current, 35V repetitive reverse voltage. Features a 0402 surface mount package with a height of 550um. Maximum surge current is 1A, with a maximum reverse leakage current of 10uA. Operates across a temperature range of -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Comchip CDBQR0130L technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Forward Current | 100mA |
| Height | 550um |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBQR0130L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
