Schottky rectifier diode, 0.1A average rectified current, 35V repetitive peak reverse voltage. Features a 0.4mm x 0.2mm (0402) surface mount package with a maximum power dissipation of 125mW. Operates across a -40°C to 125°C temperature range, with a maximum reverse leakage current of 10µA and a maximum DC reverse voltage of 30V. Maximum surge current capability is 1A. Packaged in cut tape, 5000 units per reel, and is RoHS compliant.
Comchip CDBQR0130L-HF technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBQR0130L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
