
Surface mount rectifier diode featuring a Schottky barrier for efficient rectification. This general-purpose rectifier diode offers an average rectified current of 100mA and a maximum reverse voltage of 30V. It operates with a maximum reverse leakage current of 10µA and a maximum surge current of 1A. The component is housed in a compact 0402 (1005) leadless plastic package, supplied on tape and reel for automated assembly. This RoHS compliant device is designed for general-purpose rectification applications.
Comchip CDBQR0130R technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBQR0130R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.