
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier diode offers a 0.2A average rectified current and a 35V repetitive peak reverse voltage. It is housed in a compact 0402 (1005) leadless plastic package, designed for efficient surface mounting. Maximum power dissipation is 125mW, with a maximum reverse leakage current of 30uA at 30V DC reverse voltage. The diode supports a 1A maximum surge current and is supplied in tape and reel packaging.
Comchip CDBQR0230L technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Power Dissipation | 125mW |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBQR0230L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.