
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier diode offers an average rectified current of 200mA and a maximum repetitive reverse voltage of 30V. It is housed in a compact 0402 (1005) package with a maximum power dissipation of 125mW and a maximum forward surge current of 1A. The diode exhibits a maximum reverse current of 1uA and is supplied on tape and reel, adhering to RoHS compliance.
Comchip CDBQR0230R technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Power Dissipation | 125mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBQR0230R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
