Schottky rectifier diode for general-purpose rectification. Features a 40V maximum reverse voltage (V(RRM)) and 200mA average rectified current. This surface mount component offers a fast 5ns reverse recovery time and a low 200nA maximum reverse leakage current. Housed in a compact 0402 (1005 metric) package with 125mW max power dissipation, it is supplied on tape and reel in quantities of 5000.
Comchip CDBQR40 technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Power Dissipation | 125mW |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBQR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.