Schottky rectifier diode, 0.07A average rectified current, 70V maximum reverse voltage. Features 5ns reverse recovery time, 100nA maximum reverse leakage current, and 100mA maximum surge current. Packaged in a 0402 surface mount case, operating from -65°C to 125°C with 125mW maximum power dissipation. Supplied on tape and reel, 5000 units per package, and is RoHS compliant.
Comchip CDBQR70-HF technical specifications.
| Average Rectified Current | 70mA |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBQR70-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
