Comchip CDBT-70-G technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | TO-236-3 |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBT-70-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.