Schottky rectifier diode for general-purpose rectification. Features a 40V DC rated voltage and 45V repetitive peak reverse voltage. Offers a 30mA average rectified current and a low 1.5pF capacitance. Maximum reverse leakage current is 1uA. Packaged in an SMD/SMT case for surface mounting, supplied on tape and reel.
Comchip CDBU00340 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Package/Case | SMD/SMT |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU00340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.