
General purpose rectifier diode for surface mount applications. Features 100mA average rectified current and a maximum reverse voltage of 30V DC. Offers a low maximum reverse leakage current of 10uA and a 1A maximum surge current capability. Packaged in tape and reel for automated assembly, this RoHS compliant component is ideal for general rectification.
Comchip CDBU0130L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU0130L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
