
Schottky rectifier diode featuring a 30V reverse voltage rating and 200mA average rectified current. This single-element silicon diode offers a low capacitance of 9pF and a maximum reverse leakage current of 30µA. Designed for surface mount applications, it is housed in an ultra-thin, lead-free plastic package with a 2-pin configuration. Maximum power dissipation is 150mW, with a surge current capability of 3A.
Comchip CDBU0230 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 9pF |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.