
Schottky rectifier diode for general-purpose rectification. Features a 200mA average rectified current and a 45V repetitive peak reverse voltage. This surface mount device offers a low 9pF capacitance and a maximum reverse leakage current of 1uA at 40V DC. Designed for lead-free and RoHS compliant applications, it is supplied in tape and reel packaging.
Comchip CDBU0240 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 9pF |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU0240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
