Comchip CDBU0245 technical specifications.
| Package/Case | 0603 |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU0245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.